| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit CURFS07F06HBB1 |
| Color: | Black |
| Overall Width: | 28.35 in, 720 mm |
| Overall Length: | 74.08 in, 1281.6 mm |
| Product Type: | Roof Section |
| SKU: | PANCURFS07F06HBB1 |
CURFS07F06HBB1
Specifications
Detailed Description
Enhance your data center's efficiency with our Net-Contain Universal Aisle Containment Roofing Section. Designed for a 6 ft. (1800mm) aisle width, this black panel offers a sleek and functional solution for managing airflow and maintaining optimal operating conditions. With a durable construction and easy installation, it seamlessly integrates into your existing setup. Improve cooling effectiveness and reduce energy costs with this essential cabinet and rack accessory. Elevate your infrastructure with the Net-Contain Universal Aisle Containment Roofing Section.

