| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit CURFS08F04HBB1 |
| Color: | Black |
| Overall Width: | 32.28 in, 820 mm |
| Overall Length: | 50.46 in, 1281.6 mm |
| Product Type: | Roof Section |
| SKU: | PANCURFS08F04HBB1 |
CURFS08F04HBB1
Specifications
Detailed Description
Create a seamless and efficient cooling system with our Net-Contain Universal Aisle Containment Roofing Section. Designed for 800mm aisle widths, this 4 ft. (1200mm) section in sleek black offers optimal coverage and containment. With an overall width of 32.28 in (820mm) and length of 50.46 in (1281.6mm), it ensures comprehensive enclosure for your equipment. Perfect for managing airflow and maintaining ideal temperatures, this Roof Section is a must-have for cabinets and enclosures in data centers and IT setups. Upgrade your infrastructure with this essential piece for enhanced performance and energy efficiency.

