| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit CURFS08F06HBB1 |
| Color: | Black |
| Overall Width: | 32.28 in, 820 mm |
| Overall Length: | 74.08 in, 1881.6 mm |
| Product Type: | Roof Section |
| SKU: | PANCURFS08F06HBB1 |
CURFS08F06HBB1
Specifications
Detailed Description
Create a seamless and efficient cooling solution for your data center with our Net-Contain Universal Aisle Containment Roofing Section. Designed for optimal airflow management, this 6 ft. (1800mm) section is perfect for maintaining the perfect temperature in your server room. The sleek black color adds a professional touch while the sturdy construction ensures long-lasting durability. With an overall width of 32.28 in (820 mm) and length of 74.08 in (1881.6 mm), this Roof Section is easy to install and compatible with various cabinet and rack setups. Upgrade your infrastructure with this essential product, offering both form and function.

