| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit CUSMPR52ST01B1 |
| Color: | Black |
| Overall Width: | 3.35 in, 85.2 mm |
| Overall Height: | 2533.4 mm, 99.74 in |
| Product Type: | Mid Span Cabinet Support |
| SKU: | PANCUSMPR52ST01B1 |
CUSMPR52ST01B1
| Heilind Number: | PANCUSMPR52ST01B1 |
| Manufacturer: | Panduit |
| Manufacturer Number: | CUSMPR52ST01B1 |
| Datasheet: | Product Specification |
| ECAD Model: |
Description:
Net-Contain Universal Aisle Containment Mid-Span Post 42 RU to 52 RU high. Required for every 2400mm length on partial populated row. Color: Black
More >>Specifications
Detailed Description
Enhance the efficiency of your data center with our Net-Contain™ Universal Aisle Containment Mid-Span Post. Perfect for maintaining optimal airflow and temperature control, this essential component is designed for aisles between 42 RU to 52 RU high. A must-have for every 2400mm length on a partially populated row, it ensures seamless organization and maximum performance. Crafted in sleek black, it seamlessly integrates into any setup. With an overall width of 85.2 mm and height of 2533.4 mm, it offers sturdy support for your cabinet while maintaining a compact profile. Elevate your infrastructure with this versatile mid-span cabinet support.

