| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit CUSMPR52ST01W1 |
| Color: | White |
| Overall Width: | 3.35 in, 85.2 mm |
| Overall Height: | 2533.4 mm, 99.74 in |
| Product Type: | Mid Span Cabinet Support |
| SKU: | PANCUSMPR52ST01W1 |
CUSMPR52ST01W1
| Heilind Number: | PANCUSMPR52ST01W1 |
| Manufacturer: | Panduit |
| Manufacturer Number: | CUSMPR52ST01W1 |
| Datasheet: | Product Specification |
| ECAD Model: |
Description:
Net-Contain Universal Aisle Containment Mid-Span Post 42 RU to 52 RU high. Required for every 2400mm length on partial populated row. Color: White
More >>Specifications
Detailed Description
Enhance airflow management and optimize your data center's efficiency with the Net-Contain™ Universal Aisle Containment Mid-Span Post. Designed for aisles with 42 RU to 52 RU high equipment, this essential component ensures proper containment and cooling. A necessary addition for every 2400mm length on a partially populated row, it helps maintain consistent temperatures for optimal equipment performance. With a sleek white finish, it seamlessly integrates into any environment. The overall width of 3.35 inches and height of 2533.4 millimeters provide sturdy support for cabinet installations. Elevate your infrastructure with this Mid Span Cabinet Support, a must-have accessory in the realm of data center enclosures and rack accessories.

