CUSR1SDLHB1

Heilind Number:PANCUSR1SDLHB1
Manufacturer:Panduit
Manufacturer Number:CUSR1SDLHB1
Datasheet:Drawing
ECAD Model:
3D Model

Description:

Net-Contain Universal Single Row Containment Single Sliding Door, left hand opening, Color: Black.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit CUSR1SDLHB1
Color:Black
Overall Width:1219 mm, 48 in
Overall Height:2134 mm, 84 in
Product Type:Single Sliding Door
SKU:PANCUSR1SDLHB1

Detailed Description

Enhance your network infrastructure with our Net-Contain™ Universal Single Row Containment Single Sliding Door. Designed for efficiency and convenience, this left-hand opening door features a sleek black finish that seamlessly complements any space. With an overall width of 1219mm and height of 2134mm, it offers ample coverage while optimizing airflow within your server cabinet. Perfect for data centers and IT environments, this durable door is a must-have for maintaining optimal performance and organization. Upgrade your setup today with this essential cabinet and rack accessory.