CUSR1SDRHB1

Heilind Number:PANCUSR1SDRHB1
Manufacturer:Panduit
Manufacturer Number:CUSR1SDRHB1
Datasheet:Drawing
ECAD Model:
3D Model

Description:

Net-Contain Universal Single Row Containment Single Sliding Door, right hand opening, Color: Black.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit CUSR1SDRHB1
Color:Black
Overall Width:1219 mm, 48 in
Overall Height:2134 mm, 84 in
Product Type:Single Sliding Door
SKU:PANCUSR1SDRHB1

Detailed Description

Enhance your data center's efficiency with our Net-Contain™ Universal Single Row Containment Single Sliding Door. Designed for seamless airflow management, this right-hand opening door in sleek black offers both functionality and style. With an overall width of 1219 mm and height of 2134 mm, it provides a perfect fit for standard enclosures. Perfect for maintaining optimal airflow and reducing energy costs, this single sliding door is a must-have accessory for any modern cabinet or rack setup. Elevate your containment strategy with this premium quality addition.