CUSREFRT8B1

Heilind Number:PANCUSREFRT8B1
Manufacturer:Panduit
Manufacturer Number:CUSREFRT8B1
Datasheet:Drawing
ECAD Model:
3D Model

Description:

Net-Contain Universal Single Row Containment End of Row Frame for Roofing - 42/45 RU high, 40.5"(1030mm) aisle width. Color: Black.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit CUSREFRT8B1
Color:Black
Overall Width:1519.7 mm, 59.83 in
Overall Height:2333.2 mm, 91.86 in
Product Type:End of Row Frame
SKU:PANCUSREFRT8B1

Detailed Description

Elevate your data center's containment strategy with our Net-Contain™ Universal Single Row End of Row Frame. Designed for seamless integration in roofing setups, this frame stands at 42/45 RU high, ensuring optimal space utilization. Featuring a generous 40.5" aisle width, it promotes efficient airflow management and easy access for maintenance. Crafted in sleek black, it adds a professional touch to your infrastructure. With an overall width of 1519.7 mm and height of 2333.2 mm, it offers ample room for equipment placement. Perfect for enhancing both functionality and aesthetics, this End of Row Frame is a must-have for modern data centers.