CUSREFRT8W1

Heilind Number:PANCUSREFRT8W1
Manufacturer:Panduit
Manufacturer Number:CUSREFRT8W1
Datasheet:Drawing
ECAD Model:
3D Model

Description:

USRC - End of Row Frame for Roofing - 42/45RU high - 40.5"(1030mm) aisle width - White

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit CUSREFRT8W1
Color:White
Overall Width:59.83 in, 1519.7 mm
Overall Height:91.86 in, 2333.2 mm
Product Type:End of Row Frame
SKU:PANCUSREFRT8W1

Detailed Description

Enhance your roofing setup with the USRC End of Row Frame, designed for optimal organization and efficiency. Standing tall at 42/45RU high, this frame offers ample space for equipment storage. With a generous 40.5" aisle width, it ensures easy access for maintenance tasks. The sleek white finish adds a touch of modernity to any workspace. Crafted for durability and functionality, this frame is a must-have for streamlined organization in any setting. Elevate your storage solutions with this essential cabinet and rack accessory.