CUSREFRT9B1

Heilind Number:PANCUSREFRT9B1
Manufacturer:Panduit
Manufacturer Number:CUSREFRT9B1
Datasheet:Drawing
ECAD Model:
3D Model

Description:

Net-Contain Universal Single Row Containment End of Row Frame for Roofing, 48/52 RU high, 40.5"(1030mm) aisle width. Color: Black.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit CUSREFRT9B1
Color:Black
Overall Width:1519.7 mm, 59.83 in
Overall Height:104.11 in, 2644.4 mm
Product Type:End of Row Frame
SKU:PANCUSREFRT9B1

Detailed Description

Enhance your roofing setup with the Net-Contain™ Universal Single Row Containment End of Row Frame, designed for optimal organization and airflow management. Standing at 48/52 RU high with a spacious 40.5" aisle width, this black frame offers a sleek and functional solution for your networking needs. At 1519.7mm wide and 2644.4mm tall, it provides ample space for equipment while maintaining a compact footprint. Perfect for maintaining a tidy and efficient workspace, this End of Row Frame is a must-have for any tech-savvy organization. Elevate your infrastructure with this essential piece of equipment.