CUSREFRT9W1

Heilind Number:PANCUSREFRT9W1
Manufacturer:Panduit
Manufacturer Number:CUSREFRT9W1
Datasheet:Drawing
ECAD Model:
3D Model

Description:

USRC - End of Row Frame for Roofing - 48/52RU high - 40.5"(1030mm) aisle width - White

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit CUSREFRT9W1
Color:White
Overall Width:59.83 in, 1519.7 mm
Overall Height:104.11 in, 2644.4 mm
Product Type:End of Row Frame
SKU:PANCUSREFRT9W1

Detailed Description

Enhance your roofing setup with the USRC End of Row Frame, designed for optimal organization and functionality. Standing at 48/52RU high, this frame ensures ample space for your equipment. With a generous 40.5" aisle width, accessibility is a breeze. The pristine white color adds a sleek touch to your workspace. Crafted for durability and efficiency, this frame is a must-have for a seamless operation. Elevate your cabinet and rack setup with this essential accessory.