CUSRVWA06B1

Heilind Number:PANCUSRVWA06B1
Manufacturer:Panduit
Manufacturer Number:CUSRVWA06B1
Datasheet:Drawing
ECAD Model:
3D Model

Description:

Net-Contain USRC Vertical Wall Adapter - Black

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit CUSRVWA06B1
Color:Black
Overall Width:19.61 in, 500 mm
Overall Height:23.5 in, 596.8 mm
Product Type:Vertical Wall Adapter
SKU:PANCUSRVWA06B1

Detailed Description

Enhance your network setup with the Net-Contain USRC Vertical Wall Adapter in sleek black. Designed for efficient organization, this accessory boasts a generous overall width of 19.61 inches and height of 23.5 inches, providing ample space for your equipment. Perfect for optimizing space in your office or server room, it offers a secure and convenient mounting solution. Elevate your storage capabilities with this essential addition to your cabinet or rack setup.