CUSRVWA06W1

Heilind Number:PANCUSRVWA06W1
Manufacturer:Panduit
Manufacturer Number:CUSRVWA06W1
Datasheet:Drawing
ECAD Model:
3D Model

Description:

Net-Contain USRC Vertical Wall Adapter - White

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit CUSRVWA06W1
Color:White
Overall Width:19.61 in, 500 mm
Overall Height:23.5 in, 596.8 mm
Product Type:Vertical Wall Adapter
SKU:PANCUSRVWA06W1

Detailed Description

Elevate your networking setup with the Net-Contain USRC Vertical Wall Adapter in a sleek white finish. Designed for optimum efficiency and organization, this essential accessory boasts a generous overall width of 19.61 inches and a height of 23.5 inches, providing ample space for your equipment. Perfect for creating a streamlined and professional appearance, the vertical wall adapter is a must-have for any home or office network. Upgrade your infrastructure with this versatile and durable solution.