CUSRVWA07B1

Heilind Number:PANCUSRVWA07B1
Manufacturer:Panduit
Manufacturer Number:CUSRVWA07B1
Datasheet:Drawing
ECAD Model:
3D Model

Description:

Net-Contain USRC Vertical Wall Adapter - Black

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit CUSRVWA07B1
Color:Black
Overall Width:27.56 in, 700 mm
Overall Height:31.37 in, 796.8 mm
Product Type:Vertical Wall Adapter
SKU:PANCUSRVWA07B1

Detailed Description

Enhance your networking setup with the Net-Contain USRC Vertical Wall Adapter in sleek black. Designed for optimal space utilization, this accessory offers a convenient solution for mounting cabinets and racks on vertical surfaces. With an overall width of 27.56 inches and a height of 31.37 inches, it provides ample support while saving valuable floor space. Perfect for organizing and securing your equipment, this adapter is a must-have for any professional IT environment. Elevate your infrastructure with this essential accessory.