CUSRVWA07W1

Heilind Number:PANCUSRVWA07W1
Manufacturer:Panduit
Manufacturer Number:CUSRVWA07W1
Datasheet:Drawing
ECAD Model:
3D Model

Description:

Net-Contain USRC Vertical Wall Adapter - White

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit CUSRVWA07W1
Color:White
Overall Width:27.56 in, 700 mm
Overall Height:31.37 in, 796.8 mm
Product Type:Vertical Wall Adapter
SKU:PANCUSRVWA07W1

Detailed Description

Upgrade your network setup with the Net-Contain USRC Vertical Wall Adapter in sleek White. Designed for efficiency and convenience, this vertical adapter offers a space-saving solution for organizing your equipment. With an overall width of 27.56 inches and height of 31.37 inches, it provides ample room for secure installation. Made for vertical mounting on walls, it maximizes space utilization while ensuring easy access and maintenance. Elevate your cabinet and rack setup with this essential accessory.