CUSRVWA08B1

Heilind Number:PANCUSRVWA08B1
Manufacturer:Panduit
Manufacturer Number:CUSRVWA08B1
Datasheet:Drawing
ECAD Model:
3D Model

Description:

Net-Contain USRC Vertical Wall Adapter - Black

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit CUSRVWA08B1
Color:Black
Overall Width:27.56 in, 700 mm
Overall Height:31.37 in, 796.8 mm
Product Type:Vertical Wall Adapter
SKU:PANCUSRVWA08B1

Detailed Description

Enhance the functionality of your network containment setup with the Net-Contain USRC Vertical Wall Adapter in sleek black. Designed for seamless integration, this adapter offers a space-saving solution for optimizing your cabinet and rack arrangement. With an overall width of 27.56 inches and height of 31.37 inches, it provides ample support for your networking equipment. Perfect for organizing and securing cables, this vertical wall adapter is a must-have accessory for any professional IT environment. Upgrade your infrastructure with this essential piece of equipment.