CUSRVWA08W1

Heilind Number:PANCUSRVWA08W1
Manufacturer:Panduit
Manufacturer Number:CUSRVWA08W1
Datasheet:Drawing
ECAD Model:
3D Model

Description:

Net-Contain USRC Vertical Wall Adapter - White

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit CUSRVWA08W1
Color:White
Overall Width:27.56 in, 700 mm
Overall Height:31.37 in, 796.8 mm
Product Type:Vertical Wall Adapter
SKU:PANCUSRVWA08W1

Detailed Description

Enhance your space with the sleek and functional Net-Contain USRC Vertical Wall Adapter in White. Designed for optimal organization, this accessory offers a convenient solution for mounting cabinets and enclosures securely on the wall. With an overall width of 27.56 inches and a height of 31.37 inches, it provides ample support for various equipment. Perfect for keeping your workspace tidy and efficient, this vertical wall adapter is a must-have for any professional setting. Elevate your storage solutions with this versatile accessory.