CUSRVWBB1

Heilind Number:PANCUSRVWBB1
Manufacturer:Panduit
Manufacturer Number:CUSRVWBB1
Datasheet:Drawing
ECAD Model:
3D Model

Description:

USRC - Net-Contain Vertical Wall Brace - Black

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit CUSRVWBB1
Color:Black
Overall Width:35.58 in, 903.8 mm
Overall Height:3.91 in, 99.2 mm
Product Type:Vertical Wall Brace
SKU:PANCUSRVWBB1

Detailed Description

Enhance the stability and durability of your network infrastructure with the Net-Contain Vertical Wall Brace in sleek black. Crafted for optimal support, this essential accessory boasts a width of 35.58 inches and a height of 3.91 inches, ensuring secure mounting. Perfect for cabinets and enclosures, it provides essential reinforcement for vertical installations, guaranteeing the safety of your equipment. Elevate your setup with this premium Vertical Wall Brace, a must-have for any professional network environment.