CUSRVWBW1

Heilind Number:PANCUSRVWBW1
Manufacturer:Panduit
Manufacturer Number:CUSRVWBW1
Datasheet:Drawing
ECAD Model:
3D Model

Description:

USRC - Net-Contain Vertical Wall Brace - White

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit CUSRVWBW1
Color:White
Overall Width:35.58 in, 903.8 mm
Overall Height:3.91 in, 99.2 mm
Product Type:Vertical Wall Brace
SKU:PANCUSRVWBW1

Detailed Description

Enhance the stability and structural integrity of your network containment system with the Net-Contain Vertical Wall Brace in a sleek white finish. This essential accessory measures 35.58 inches in width and 3.91 inches in height, providing robust support for your cabinet or enclosure. Designed for easy installation, it ensures secure mounting to vertical surfaces, safeguarding your equipment. Elevate the performance and reliability of your network infrastructure with this durable and efficient vertical wall brace.