CUSRVWER1626B1

Heilind Number:PANCUSRVWER1626B1
Manufacturer:Panduit
Manufacturer Number:CUSRVWER1626B1
Datasheet:Drawing
ECAD Model:
3D Model

Description:

USRC - Adjustable End-of-Row Vertical Wall (16"-26") - BL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit CUSRVWER1626B1
Color:Black
Overall Width:37.8 in, 961 mm
Overall Height:26 in, 66.4 mm
Product Type:Adjustable End-of-Row Vertical Wall
SKU:PANCUSRVWER1626B1

Detailed Description

Enhance your server setup with the Adjustable End-of-Row Vertical Wall in sleek black. Designed for optimal organization, this accessory offers a versatile solution for arranging your equipment. With an overall width of 37.8 inches and a height of 26 inches, it provides ample space for efficient storage. Perfect for cabinets and enclosures, it ensures easy access and maintenance for your IT infrastructure. Elevate the functionality of your workspace with this essential product.