CUSRVWER1626W1

Heilind Number:PANCUSRVWER1626W1
Manufacturer:Panduit
Manufacturer Number:CUSRVWER1626W1
Datasheet:Drawing
ECAD Model:
3D Model

Description:

USRC - Adjustable End-of-Row Vertical Wall (16"-26") - WH

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit CUSRVWER1626W1
Color:White
Overall Width:37.8 in, 961 mm
Overall Height:26 in, 66.4 mm
Product Type:Adjustable End-of-Row Vertical Wall
SKU:PANCUSRVWER1626W1

Detailed Description

Enhance the functionality and organization of your workspace with our Adjustable End-of-Row Vertical Wall unit. Designed for seamless integration at the end of rows, this versatile piece offers adjustable height from 16 to 26 inches, catering to your specific needs. Its sleek white finish adds a touch of elegance while ensuring durability. With an overall width of 37.8 inches and a height of 26 inches, it provides ample space for efficient storage and organization. Perfect for use in a variety of settings, from offices to data centers, this essential accessory is a must-have for optimizing your storage solutions. Upgrade your setup with this Adjustable End-of-Row Vertical Wall and experience the convenience it brings to your workflow.