CUSRVWER2638B1

Heilind Number:PANCUSRVWER2638B1
Manufacturer:Panduit
Manufacturer Number:CUSRVWER2638B1
Datasheet:Drawing
ECAD Model:
3D Model

Description:

USRC - Adjustable End-of-Row Vertical Wall (26"-38") - BL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit CUSRVWER2638B1
Color:Black
Overall Width:37.8 in, 961 mm
Overall Height:38 in, 965.2 mm
Product Type:Adjustable End-of-Row Vertical Wall
SKU:PANCUSRVWER2638B1

Detailed Description

Enhance your data center or server room setup with our Adjustable End-of-Row Vertical Wall solution. Designed to provide efficient organization and protection for your equipment, this black-colored wall piece offers adjustable sizing between 26 and 38 inches, ensuring a perfect fit for various spaces. With a generous overall width of 37.8 inches and height of 38 inches, it accommodates a range of equipment while optimizing space utilization. Perfect for maintaining a tidy and secure environment, this product is a must-have for any IT infrastructure. Elevate your storage and organization game with this essential cabinet and rack accessory.