CUSRVWER2638W1

Heilind Number:PANCUSRVWER2638W1
Manufacturer:Panduit
Manufacturer Number:CUSRVWER2638W1
Datasheet:Drawing
ECAD Model:
3D Model

Description:

USRC - Adjustable End-of-Row Vertical Wall (26"-38") - WH

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit CUSRVWER2638W1
Color:White
Overall Width:37.8 in, 961 mm
Overall Height:38 in, 965.2 mm
Product Type:Adjustable End-of-Row Vertical Wall
SKU:PANCUSRVWER2638W1

Detailed Description

Enhance your server room setup with the USRC Adjustable End-of-Row Vertical Wall in a sleek white finish. Perfect for optimizing space, this adjustable unit features a height range of 26" to 38", accommodating various server rack configurations. With an overall width of 37.8 inches and a height of 38 inches, it offers ample storage and organization potential. Designed for easy installation and durability, this essential accessory belongs in the heart of your server infrastructure. Elevate your organization game with this versatile solution.