CUSRVWER3866B1

Heilind Number:PANCUSRVWER3866B1
Manufacturer:Panduit
Manufacturer Number:CUSRVWER3866B1
Datasheet:Drawing
ECAD Model:
3D Model

Description:

USRC - Adjustable End-of-Row Vertical Wall (38"-66") - BL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit CUSRVWER3866B1
Color:Black
Overall Width:37.8 in, 961 mm
Overall Height:66 in, 1676.4 mm
Product Type:Adjustable End-of-Row Vertical Wall
SKU:PANCUSRVWER3866B1

Detailed Description

Enhance your server setup with the Adjustable End-of-Row Vertical Wall (38"-66") in sleek black. Perfect for optimizing space and organization, this vertical wall unit offers a sturdy and adjustable solution for your server enclosure. With an overall width of 37.8 inches and a height of 66 inches, it provides ample room for your equipment. Its durable construction ensures reliability, while its easy adjustability allows for seamless customization. Ideal for maintaining a tidy and efficient server room, this vertical wall unit is a must-have for any IT infrastructure. Upgrade your space with this essential piece of cabinet and rack accessory.