CUSRWSK06W1

Heilind Number:PANCUSRWSK06W1
Manufacturer:Panduit
Manufacturer Number:CUSRWSK06W1
Datasheet:Drawing
ECAD Model:
3D Model

Description:

USRC - Wall Beam to Wall Seal Kit 600mm - White

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit CUSRWSK06W1
Color:White
Overall Width:5.97 in, 151.6 mm
Overall Height:4.64 in, 117.9 mm
Overall Length:23.62 in, 600 mm
Product Type:Wall Beam-to-Wall Seal Kit
SKU:PANCUSRWSK06W1

Detailed Description

Upgrade your wall-mounted enclosure with the USRC Wall Beam to Wall Seal Kit in a sleek white finish. Designed to seamlessly integrate into your setup, this kit enhances the functionality and aesthetic appeal of your space. With an overall width of 151.6 mm and height of 117.9 mm, it provides a perfect fit for your enclosure. The durable construction ensures long-lasting performance, while the easy installation process saves you time and effort. Elevate your organization system with this essential Cabinet & Rack accessory.