CUSRWSK07W1

Heilind Number:PANCUSRWSK07W1
Manufacturer:Panduit
Manufacturer Number:CUSRWSK07W1
Datasheet:Drawing
ECAD Model:
3D Model

Description:

USRC - Wall Beam to Wall Seal Kit 700mm - White

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit CUSRWSK07W1
Color:White
Overall Width:5.97 in, 151.6 mm
Overall Height:4.64 in, 117.9 mm
Overall Length:27.56 in, 700 mm
Product Type:Wall Beam-to-Wall Seal Kit
SKU:PANCUSRWSK07W1

Detailed Description

Create a seamless barrier with our Wall Beam-to-Wall Seal Kit, designed for a perfect fit between walls. This 700mm kit in a crisp white hue ensures a clean, professional finish, while its dimensions of 151.6mm in width, 117.9mm in height, and 27.56 inches in length guarantee optimal coverage. Ideal for enclosures, cabinets, and rack setups, this accessory is a must-have for maintaining airtight and secure environments. Upgrade your space with this essential solution for wall-to-wall sealing.