CUSRWSK08W1

Heilind Number:PANCUSRWSK08W1
Manufacturer:Panduit
Manufacturer Number:CUSRWSK08W1
Datasheet:Product Specification
ECAD Model:
3D Model

Description:

USRC - Wall Beam to Wall Seal Kit 800mm - White

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit CUSRWSK08W1
Color:White
Overall Width:5.97 in, 151.6 mm
Overall Height:4.64 in, 117.9 mm
Overall Length:31.5 in, 800 mm
Product Type:Wall Beam-to-Wall Seal Kit
SKU:PANCUSRWSK08W1

Detailed Description

Enhance the structural integrity and aesthetics of your enclosure with our USRC Wall Beam to Wall Seal Kit in White. Designed for a seamless fit, this 800mm kit ensures a secure connection between your wall beams, creating a polished finish while effectively sealing gaps. Crafted with precision, it offers a sleek solution for maintaining the integrity of your setup. Upgrade your space with this essential accessory, perfect for Cabinets, Enclosures, and other rack installations. Elevate both form and function with our Wall Beam to Wall Seal Kit.