| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit CUWBPS06ST02B1 |
| Color: | Black |
| Overall Width: | 133.3 mm, 5.25 in |
| Overall Height: | 104.8 mm, 4.13 in |
| Overall Length: | 23.62 in, 600 mm |
| Product Type: | Wall Beam |
| SKU: | PANCUWBPS06ST02B1 |
CUWBPS06ST02B1
| Heilind Number: | PANCUWBPS06ST02B1 |
| Manufacturer: | Panduit |
| Manufacturer Number: | CUWBPS06ST02B1 |
| Datasheet: | Product Drawing |
| ECAD Model: |
Description:
Net-Contain Universal Aisle Containment Wall Beam 600mm long, two pieces. Color: Black
More >>Specifications
Detailed Description
Create an efficient and secure aisle containment system with our Net-Contain™ Universal Aisle Containment Wall Beam. This set includes two durable beams, each measuring 600mm in length, offering ample coverage for your setup. Designed in sleek black, they seamlessly blend in with any environment. The overall dimensions of 5.25 inches in width, 4.13 inches in height, and 23.62 inches in length ensure a perfect fit for standard cabinet configurations. As essential accessories for maintaining optimal airflow and organization in data centers or server rooms, these wall beams provide a sturdy foundation for your containment solution. Upgrade your setup with these high-quality components, ideal for enhancing efficiency and compliance in your infrastructure.

