| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit CUWBPS07ST02B1 |
| Color: | Black |
| Overall Width: | 133.3 mm, 5.25 in |
| Overall Height: | 104.8 mm, 4.13 in |
| Overall Length: | 27.56 in, 700 mm |
| Product Type: | Wall Beam |
| SKU: | PANCUWBPS07ST02B1 |
CUWBPS07ST02B1
| Heilind Number: | PANCUWBPS07ST02B1 |
| Manufacturer: | Panduit |
| Manufacturer Number: | CUWBPS07ST02B1 |
| Datasheet: | Product Drawing |
| ECAD Model: |
Description:
Net-Contain Universal Aisle Containment Wall Beam 700mm long, two pieces. Color: Black
More >>Specifications
Detailed Description
Create a seamless airflow management solution with our Net-Contain™ Universal Aisle Containment Wall Beam. Designed for optimal performance, this set includes two 700mm-long pieces in sleek black, ensuring efficient cooling and energy conservation in your data center. With an overall width of 5.25 inches and a height of 4.13 inches, these beams provide sturdy support for your aisle containment system. Perfect for maintaining the ideal environment for your equipment, they are a must-have accessory for any modern IT setup. Elevate your infrastructure with this essential Wall Beam solution.

