| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit CUWBPS08ST02B1 |
| Color: | Black |
| Overall Width: | 133.3 mm, 5.25 in |
| Overall Height: | 104.8 mm, 4.13 in |
| Overall Length: | 31.5 in, 800 mm |
| Product Type: | Wall Beam |
| SKU: | PANCUWBPS08ST02B1 |
CUWBPS08ST02B1
| Heilind Number: | PANCUWBPS08ST02B1 |
| Manufacturer: | Panduit |
| Manufacturer Number: | CUWBPS08ST02B1 |
| Datasheet: | Product Drawing |
| ECAD Model: |
Description:
Net-Contain Universal Aisle Containment Wall Beam 800mm long, two pieces. Color: Black
More >>Specifications
Detailed Description
Enhance your data center's efficiency with our Net-Contain™ Universal Aisle Containment Wall Beam. Measuring 800mm in length and comprising two sturdy black pieces, this essential accessory ensures optimal airflow management. Its sleek design, with an overall width of 5.25 inches and height of 4.13 inches, seamlessly integrates into existing setups. Ideal for Cabinets and Racks, it facilitates organized and secure equipment storage, reducing energy costs and environmental impact. Upgrade your infrastructure with this high-performance Wall Beam for a streamlined and sustainable operation.

