| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit CUWBPS24ST02B1 |
| Color: | Black |
| Overall Width: | 133.3 mm, 5.25 in |
| Overall Height: | 104.8 mm, 4.13 in |
| Overall Length: | 2400 mm, 94.49 in |
| Product Type: | Wall Beam |
| SKU: | PANCUWBPS24ST02B1 |
CUWBPS24ST02B1
| Heilind Number: | PANCUWBPS24ST02B1 |
| Manufacturer: | Panduit |
| Manufacturer Number: | CUWBPS24ST02B1 |
| Datasheet: | Product Drawing |
| ECAD Model: |
Description:
Net-Contain Universal Aisle Containment Wall Beam 2400mm long, two pieces. Color: Black
More >>Specifications
Detailed Description
Enhance your data center's efficiency with our Net-Contain™ Universal Aisle Containment Wall Beam. Measuring 2400mm in length and comprised of two durable pieces, this essential component ensures optimal airflow management. The sleek black design not only complements any space but also signifies its robust construction. With an overall width of 5.25 inches and height of 4.13 inches, it seamlessly integrates into your existing setup. Perfect for maintaining the ideal operating conditions for your equipment, this wall beam is a must-have accessory for any modern data center.

