| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit CUWBSS06ST01B1 |
| Color: | Black |
| Overall Width: | 133.3 mm, 5.25 in |
| Overall Height: | 104.8 mm, 4.13 in |
| Overall Length: | 23.62 in, 600 mm |
| Product Type: | Wall Beam |
| SKU: | PANCUWBSS06ST01B1 |
CUWBSS06ST01B1
| Heilind Number: | PANCUWBSS06ST01B1 |
| Manufacturer: | Panduit |
| Manufacturer Number: | CUWBSS06ST01B1 |
| Datasheet: | Product Drawing |
| ECAD Model: |
Description:
Net-Contain Universal Aisle Containment Wall Beam 600mm long, one piece. Color: Black
More >>Specifications
Detailed Description
Enhance your data center's efficiency with our Net-Contain™ Universal Aisle Containment Wall Beam. At 600mm in length, this sleek black component offers seamless integration into your existing setup. Its sturdy construction, measuring at 5.25 inches in width and 4.13 inches in height, ensures reliable performance. Perfect for optimizing airflow management, this one-piece wall beam is a must-have accessory for cabinets and racks. Upgrade your infrastructure and maintain ideal operating conditions with this essential product.

