CUWBSS06ST01W1

Heilind Number:PANCUWBSS06ST01W1
Manufacturer:Panduit
Manufacturer Number:CUWBSS06ST01W1
Datasheet:Product Drawing
ECAD Model:
3D Model

Description:

600mm Wall Beam, White

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit CUWBSS06ST01W1
Color:White
Overall Width:5.25 in, 133.3 mm
Overall Height:4.13 in, 104.8 mm
Overall Length:23.62 in, 600 mm
Product Type:Wall Beam
SKU:PANCUWBSS06ST01W1

Detailed Description

Elevate your wall-mounted enclosure setup with the White Wall Beam, a sleek and essential accessory that enhances both functionality and aesthetics. Measuring 5.25 inches in width, 4.13 inches in height, and 23.62 inches in length, this durable beam provides sturdy support for your cabinet or rack. Its clean white finish adds a touch of sophistication to your space while ensuring seamless integration with any decor. Perfect for organizing and optimizing your storage solutions, the Wall Beam is a must-have for any efficient workspace. Elevate your wall-mounted enclosure setup with the White Wall Beam, a sleek and essential accessory that enhances both functionality and aesthetics. Measuring 5.25 inches in width, 4.13 inches in height, and 23.62 inches in length, this durable beam provides sturdy support for your cabinet or rack. Its clean white finish adds a touch of sophistication to your space while ensuring seamless integration with any decor. Perfect for organizing and optimizing your storage solutions, the Wall Beam is a must-have for any efficient workspace.