| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit CUWBSS07ST01B1 |
| Color: | Black |
| Overall Width: | 133.3 mm, 5.25 in |
| Overall Height: | 104.8 mm, 4.13 in |
| Overall Length: | 27.56 in, 700 mm |
| Product Type: | Wall Beam |
| SKU: | PANCUWBSS07ST01B1 |
CUWBSS07ST01B1
| Heilind Number: | PANCUWBSS07ST01B1 |
| Manufacturer: | Panduit |
| Manufacturer Number: | CUWBSS07ST01B1 |
| Datasheet: | Product Drawing |
| ECAD Model: |
Description:
Net-Contain Universal Aisle Containment Wall Beam 700mm long, one piece. Color: Black
More >>Specifications
Detailed Description
Create a seamless barrier for optimal airflow management with our Net-Contain™ Universal Aisle Containment Wall Beam. This 700mm single-piece unit, designed in sleek black, ensures efficient containment within your data center or server room. With an overall width of 5.25 inches and height of 4.13 inches, it perfectly complements standard rack setups. The durable construction guarantees long-lasting performance, offering a reliable solution for maintaining ideal temperature and airflow conditions. Elevate your infrastructure with this essential Wall Beam, a must-have in any modern IT environment.

