| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit CUWBSS24ST01B1 |
| Color: | Black |
| Overall Width: | 133.3 mm, 5.25 in |
| Overall Height: | 104.8 mm, 4.13 in |
| Overall Length: | 2400 mm, 94.49 in |
| Product Type: | Wall Beam |
| SKU: | PANCUWBSS24ST01B1 |
CUWBSS24ST01B1
| Heilind Number: | PANCUWBSS24ST01B1 |
| Manufacturer: | Panduit |
| Manufacturer Number: | CUWBSS24ST01B1 |
| Datasheet: | Product Drawing |
| ECAD Model: |
Description:
Net-Contain Universal Aisle Containment Wall Beam 2400mm long, one piece. Color: Black
More >>Specifications
Detailed Description
Create a seamless and efficient aisle containment solution with our Net-Contain™ Universal Aisle Containment Wall Beam. This one-piece, 2400mm long beam, in sleek black, offers a perfect blend of form and function. With an overall width of 5.25 inches and a height of 4.13 inches, it provides ample coverage for your equipment. Ideal for enhancing air flow management and maintaining optimal operating conditions, this wall beam is a must-have accessory for any data center or IT environment. Elevate your infrastructure with this essential component and experience the benefits of effective containment.

