| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit CVPDUB |
| Color: | Black |
| Overall Width: | 3.6 in, 91 mm |
| Product Type: | 4-Post Rack Accessories |
| SKU: | PANCVPDUB |
CVPDUB
| Heilind Number: | PANCVPDUB |
| Manufacturer: | Panduit |
| Manufacturer Number: | CVPDUB |
| Datasheet: | Product Specification |
| ECAD Model: |
Description:
The Panduit Server Cabinet PDU Bracket Kit vertically mounts Power Distribution Units (PDUs) to the back of R4P style racks. Steel, Black, 1pc.
More >>Specifications
Detailed Description
Easily secure and streamline your power distribution setup with the Panduit Server Cabinet PDU Bracket Kit. This essential accessory vertically mounts PDUs onto the back of R4P style racks, optimizing space and organization in your server cabinet. Crafted from durable steel in a sleek black finish, this kit includes one bracket for seamless installation. With an overall width of 3.6 inches (91 mm), it's designed for compatibility with various rack setups. Perfect for ensuring efficient power management, this accessory is a must-have for any IT infrastructure. Rest assured, it meets high-quality standards for reliability and performance. Elevate your cabinet organization with this essential 4-Post Rack Accessory.

