| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit CVPPB |
| Color: | Black |
| Overall Width: | 2.7 in, 68.6 mm |
| Product Type: | 4-Post Rack Accessories |
| SKU: | PANCVPPB |
CVPPB
| Heilind Number: | PANCVPPB |
| Manufacturer: | Panduit |
| Manufacturer Number: | CVPPB |
| Datasheet: | Drawing |
| ECAD Model: |
Description:
The Panduit Zero RU Cabinet PDU Bracket Kit vertically mounts 19 (482mm) patch panels and other 19 accessories to the side of the 4-post rack, freeing up valuable rack space. Four brackets can mount up to 45 RU. Steel, Black, 1pc.
More >>Specifications
Detailed Description
Maximize your rack space efficiency with the Panduit Zero RU Cabinet PDU Bracket Kit. This innovative solution allows you to vertically mount 19 (482mm) patch panels and other 19 accessories to the side of your 4-post rack, freeing up valuable space for other equipment. Constructed from durable steel in a sleek black finish, this kit includes four brackets that can accommodate up to 45 RU, making it an essential accessory for organizing your network setup. Ensure compliance with RoHS standards while optimizing your cabinet layout with this must-have product.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 09/20/2024 | PAN-PCN-20240911-1 - Change paint finish. CVPPB paint finish change: Due to the potential for powder coat build up in the mounting threads, CVPPB will change from a textured black to a flat black finish. There are no changes to the form, fit or function of the part. | Download | |||

