CWD2LG6

Heilind Number:PANCWD2LG6
Manufacturer:Panduit
Manufacturer Number:CWD2LG6
Datasheet:Drawing
ECAD Model:
3D Model

Description:

PanelMaxž corner wiring duct, 3.35W x 2.57 H, .2 (5.0mm) slot width, light gray.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit CWD2LG6
Color:Light Gray
Mount Type:Mounting Holes
Overall Width:3.35 in, 85.1 mm
Overall Height:2.57 in, 65.3 mm
Overall Length:1.8 m, 6 ft
Material:Lead-Free PVC
Slot Width:.2 in, 5.1 mm
Height:2.57 in, 65.3 mm
Width:3.35 in, 85.1 mm
Product Type:Corner Wiring Duct
SKU:PANCWD2LG6

Detailed Description

Enhance cable organization in your workspace with the PanelMax™ corner wiring duct. This sleek solution features a convenient 3.35-inch width and 2.57-inch height, perfect for neatly housing cables with a .2-inch slot width. Crafted from lead-free PVC in a stylish light gray hue, it seamlessly blends in with any environment. With easy mounting holes, installation is a breeze, making it ideal for efficient wire management in any setting. Trust in its RoHS compliance for peace of mind, knowing it meets strict environmental standards. Upgrade your cable management setup with this essential corner wiring duct.