CWD2WH6

Heilind Number:PANCWD2WH6
Manufacturer:Panduit
Manufacturer Number:CWD2WH6
Datasheet:Drawing
ECAD Model:
3D Model

Description:

PanelMaxž corner wiring duct, 3.35W x 2.57 H, .2 (5.0mm) slot width, white.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit CWD2WH6
Color:White
Mount Type:Mounting Holes
Overall Width:3.35 in, 85.1 mm
Overall Height:2.57 in, 65.3 mm
Overall Length:1.8 m, 6 ft
Material:Lead-Free PVC
Slot Width:.2 in, 5.1 mm
Height:2.57 in, 65.3 mm
Width:3.35 in, 85.1 mm
Product Type:Corner Wiring Duct
SKU:PANCWD2WH6

Detailed Description

Enhance cable organization with our PanelMax™ corner wiring duct in white. Measuring 3.35 inches in width and 2.57 inches in height, it features a .2-inch slot width for efficient cable management. Made of lead-free PVC, this mounting hole-compatible duct is not only durable but also environmentally friendly. With a length of 6 feet, it offers ample space for routing cables neatly in corners. Ideal for various applications, this RoHS-compliant product ensures compliance with environmental regulations. Upgrade your wire and cable management system with this high-quality corner wiring duct.