CWD3WH6

Heilind Number:PANCWD3WH6
Manufacturer:Panduit
Manufacturer Number:CWD3WH6
Datasheet:Drawing
ECAD Model:
3D Model

Description:

PanelMaxž corner wiring duct, 4.40W x 3.57 H, .2 (5.0mm) slot width, white.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit CWD3WH6
Color:White
Mount Type:Mounting Holes
Overall Width:11176 mm, 4.4 in
Overall Height:3.57 in, 90.7 mm
Overall Length:1.8 m, 6 ft
Material:Lead-Free PVC
Slot Width:.2 in, 5.1 mm
Height:3.57 in, 90.7 mm
Width:111.76 mm, 4.4 in
Product Type:Corner Wiring Duct
SKU:PANCWD3WH6

Detailed Description

Enhance cable organization with our PanelMax™ corner wiring duct. Designed for efficient cable management, this sleek white duct features a 4.40-inch width and 3.57-inch height, with a .2-inch slot width for seamless routing. Constructed from eco-friendly lead-free PVC, it offers durability and compliance with RoHS standards. The convenient mounting holes ensure easy installation, making it ideal for various applications. Upgrade your wire and cable setup with this high-quality corner duct for a tidy and professional finish.