CWD4WH6

Heilind Number:PANCWD4WH6
Manufacturer:Panduit
Manufacturer Number:CWD4WH6
Datasheet:Drawing
ECAD Model:
3D Model

Description:

PanelMaxž corner wiring duct, 5.33W x 4.58 H, .2 (5.0mm) slot width, white.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit CWD4WH6
Color:White
Mount Type:Mounting Holes
Overall Width:135.4 mm, 5.33 in
Overall Height:116.3 mm, 4.58 in
Overall Length:1.8 m, 6 ft
Material:Lead-Free PVC
Slot Width:.2 in, 5.1 mm
Height:116.3 mm, 4.58 in
Width:135.4 mm, 5.33 in
Product Type:Corner Wiring Duct
SKU:PANCWD4WH6

Detailed Description

Upgrade your cable management with our PanelMax™ corner wiring duct in white. This sleek and durable duct features a .2-inch slot width, perfect for organizing cables efficiently. With mounting holes for easy installation, it measures 135.4mm in width and 116.3mm in height, ensuring ample space for cables. Crafted from lead-free PVC and RoHS compliant, it guarantees both safety and environmental responsibility. Ideal for home or office use, this corner wiring duct is a must-have for maintaining a tidy and organized space.