CWF400

Heilind Number:PANCWF400
Manufacturer:Panduit
Manufacturer Number:CWF400
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Provides bend radius control for cables entering/exiting 4" (101.6mm) EMT conduit. Secure to conduit without tools utilizing integral thumb screw and captive nut.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit CWF400
Color:Black
Overall Width:144.8 mm, 5.7 in
Overall Height:217 mm, 8.54 in
Overall Length:213.4 mm, 8.4 in
Material:Glass Filled Nylon 6/6
Compatible Hole Diameter:101.6 mm, 4 in
Height:217 mm, 8.54 in
Width:144.8 mm, 5.7 in
Finish:Glass Reinforced
Product:Cable & Conduit Managers & Grommets
Product Type:Cable Management Accessories
SKU:PANCWF400

Detailed Description

Enhance cable management efficiency with our Bend Radius Control for 4" EMT conduit. Crafted from durable Glass Filled Nylon 6/6_1 in sleek black, this accessory ensures optimal cable organization. With an overall width of 144.8mm and height of 217mm, it provides ample space for cables. Installation is a breeze, thanks to the integral thumb screw and captive nut design that eliminates the need for tools. RoHS compliant and featuring a glass reinforced finish, it's a reliable solution for maintaining bend radius integrity. Perfect for a variety of applications, it's a must-have for any wiring setup. Elevate your cable management game with this essential accessory.