| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit CWMPV2340 |
| Color: | Black |
| Accessory Type: | Cable Managers |
| Overall Width: | 2.25 in, 57 mm |
| Overall Height: | 70 in, 1778 mm |
| Overall Depth: | 3 in, 76.2 mm |
| Product Type: | Single Sided Manager |
| SKU: | PANCWMPV2340 |
CWMPV2340
| Heilind Number: | PANCWMPV2340 |
| Manufacturer: | Panduit |
| Manufacturer Number: | CWMPV2340 |
| Datasheet: | Drawing |
| ECAD Model: |
Description:
The Panduit IN-Cabinet Vertical Cable Manager is designed to route, manage and organize cables between equipment with enough flexibility to fit seamlessly into almost any wide cabinet design. Front mount bracket, single sided, PVC, 40RU, Black, 1pc + snap-on cover, Black.
More >>Specifications
Detailed Description
Enhance cable organization within your wide cabinet setup with the Panduit IN-Cabinet Vertical Cable Manager. This sleek, black PVC manager features a front mount bracket for convenient installation and offers 40RU of space for efficient cable routing. With a single-sided design and included snap-on cover, it ensures a tidy and professional appearance. Measuring 2.25 inches in width, 70 inches in height, and 3 inches in depth, it's tailored for seamless integration. RoHS compliant, this manager prioritizes both functionality and environmental responsibility, making it an essential accessory for any equipment setup.

