| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit CWMPV2440 |
| Color: | Black |
| Accessory Type: | Cable Managers |
| Overall Width: | 1.95 in, 49.6 mm |
| Overall Height: | 71.9 in, 1825 mm |
| Overall Depth: | 3.76 in, 95.5 mm |
| Product Type: | Single Sided Manager |
| SKU: | PANCWMPV2440 |
CWMPV2440
| Heilind Number: | PANCWMPV2440 |
| Manufacturer: | Panduit |
| Manufacturer Number: | CWMPV2440 |
| Datasheet: | Drawing |
| ECAD Model: |
Description:
The Panduit IN-Cabinet Vertical Cable Manager is designed to route, manage and organize cables between equipment with enough flexibility to fit seamlessly into almost any wide cabinet design. Side mount bracket, single sided, PVC, 40RU, Black, 1pc + snap-on cover, Black.
More >>Specifications
Detailed Description
Organize your network cables with ease using the Panduit IN-Cabinet Vertical Cable Manager. Specifically designed for wide cabinets, this single-sided manager features a side mount bracket for seamless installation. Crafted from durable PVC in a sleek black finish, it offers 40RU of space for efficient cable routing. The included snap-on cover adds a clean, professional look to your setup. With an overall width of 1.95 inches and a height of 71.9 inches, it's perfect for managing cables in larger systems. RoHS compliant for environmentally-friendly operation, this cable manager is a must-have accessory for any cabinet or rack setup.

