| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit CWMPV3340 |
| Color: | Black |
| Accessory Type: | Cable Managers |
| Overall Width: | 3.25 in, 83 mm |
| Overall Height: | 70 in, 1778 mm |
| Overall Depth: | 3 in, 76.2 mm |
| Product Type: | Single Sided Manager |
| SKU: | PANCWMPV3340 |
CWMPV3340
| Heilind Number: | PANCWMPV3340 |
| Manufacturer: | Panduit |
| Manufacturer Number: | CWMPV3340 |
| Datasheet: | Drawing |
| ECAD Model: |
Description:
The Panduit IN-Cabinet Vertical Cable Manager is designed to route, manage and organize cables between equipment with enough flexibility to fit seamlessly into almost any wide cabinet design. Front mount bracket, single sided, PVC, 40RU, Black, 1pc + snap-on cover, Black.
More >>Specifications
Detailed Description
Effortlessly manage and organize cables within your wide cabinet with the Panduit IN-Cabinet Vertical Cable Manager. This versatile solution is designed for seamless integration, featuring a front mount bracket and single-sided PVC construction in a sleek black finish. With 40RU of space, it offers ample room for routing cables effectively. The included snap-on cover adds a finishing touch while ensuring tidy cable management. Standing at 70 inches in height, 3.25 inches in width, and 3 inches in depth, it's the perfect accessory for maintaining a streamlined and organized cabinet setup. Rest assured, this product is RoHS compliant, meeting high standards for environmental responsibility. Elevate your wire and cable management with this essential tool, available now.

