| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit CWMPV3440 |
| Color: | Black |
| Accessory Type: | Cable Managers |
| Overall Width: | 2.97 in, 74.6 mm |
| Overall Height: | 71.9 in, 1825 mm |
| Overall Depth: | 3.76 in, 95.5 mm |
| Product Type: | Single Sided Manager |
| SKU: | PANCWMPV3440 |
CWMPV3440
| Heilind Number: | PANCWMPV3440 |
| Manufacturer: | Panduit |
| Manufacturer Number: | CWMPV3440 |
| Datasheet: | Drawing |
| ECAD Model: |
Description:
The Panduit IN-Cabinet Vertical Cable Manager is designed to route, manage and organize cables between equipment with enough flexibility to fit seamlessly into almost any wide cabinet design. Side mount bracket, single sided, PVC, 40RU, Black, 1pc + snap-on cover, Black.
More >>Specifications
Detailed Description
The Panduit IN-Cabinet Vertical Cable Manager offers a sleek and efficient solution for organizing cables within wide cabinets. With its side mount bracket and single-sided design, it seamlessly routes and manages cables, ensuring a clutter-free environment. Made from durable PVC in a sleek black finish, this cable manager is not only functional but also aesthetically pleasing. Covering 40RU of space, it provides ample storage for cables while maintaining a tidy setup. Easy to install with a snap-on cover included, it's a must-have accessory for any cabinet or rack setup. Rest assured, this product is RoHS compliant, meeting the highest standards of environmental responsibility. Elevate your wire and cable management game with the Panduit IN-Cabinet Vertical Cable Manager.

