CWPP12WBL

Heilind Number:PANCWPP12WBL
Manufacturer:Panduit
Manufacturer Number:CWPP12WBL
Datasheet:Drawing
ECAD Model:
3D Model

Description:

Mini Com 12-port wall mount modular patch panel in black

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit CWPP12WBL
Color:Black
Connector Type:Unshielded
Overall Width:9 in, 228.6 mm
Overall Height:1.75 in, 44.45 mm
Overall Depth:2.5 in, 63.5 mm
Material:CRS
Number of Ports:12
Module Type:Mini-Com
Product:Modular Patch Panels
Product Type:Front Access
SKU:PANCWPP12WBL

Detailed Description

Easily organize and streamline your network connections with our Mini Com 12-port wall mount modular patch panel in sleek black. Designed for front access convenience, this panel features Unshielded RJ connectors and is RoHS compliant. Constructed from durable CRS material, it ensures reliable performance for your Ethernet and fiber optic setups. With a compact overall width of 228.6 mm and a height of 1.75 in, it's perfect for space-saving installations. Each module is Mini-Com compatible, offering versatility for various connectivity needs. Upgrade your networking system with this high-quality, efficient patch panel.