CXS70-14-C

Heilind Number:PANCXS70-14-C
Manufacturer:Panduit
Manufacturer Number:CXS70-14-C
Datasheet:Drawing
ECAD Model:
3D Model

Description:

One-hole, copper, single barrel, straight fixed tongue lug, #14 - #4 AWG, 1/4 (6.4mm) stud hole.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit CXS70-14-C
Overall Height:.5 in, 12.7 mm
Overall Length:1.28 in, 32.5 mm
Stud Hole Size:.25 in
Tongue Width:.5 in, 12.7 mm
Product:Mechanical Lugs
Product Type:Mechanical Connectors - Lugs
Tongue Type:Straight Fixed Tongue
SKU:PANCXS70-14-C

Detailed Description

Enhance your electrical connections with our single barrel straight fixed tongue lug. Crafted from durable copper, it ensures reliable performance for #14 - #4 AWG wires. The 1/4 inch stud hole allows for easy installation, while the half-inch tongue width provides a secure fit. With a height of half an inch and overall length of 32.5 millimeters, it's compact yet effective. Perfect for a variety of applications, this mechanical lug is RoHS compliant, guaranteeing its environmental responsibility. Upgrade your connectivity with this essential component.