CXS70-14T-C

Heilind Number:PANCXS70-14T-C
Manufacturer:Panduit
Manufacturer Number:CXS70-14T-C
Datasheet:Drawing
ECAD Model:
3D Model

Description:

One-hole, copper, single barrel, straight fixed tongue, tin-plated lug, #14 - #4 AWG, 1/4 (6.4mm) stud hole.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit CXS70-14T-C
Overall Height:.5 in, 12.7 mm
Overall Length:1.28 in, 32.5 mm
Stud Hole Size:.25 in
Tongue Width:.5 in, 12.7 mm
Product:Mechanical Lugs
Product Type:Mechanical Connectors - Lugs
Tongue Type:Straight Fixed Tongue
SKU:PANCXS70-14T-C

Detailed Description

Enhance your electrical connections with our one-hole copper lug. Designed for durability and performance, this straight fixed tongue lug features a tin-plated finish for reliable conductivity. Suitable for #14 to #4 AWG wires, it boasts a 1/4" stud hole for easy installation. With an overall height of .5 inches and a tongue width of .5 inches, this lug is perfect for various applications. RoHS compliant, it meets industry standards for environmental responsibility. Upgrade your mechanical connectors with this high-quality lug for secure and efficient wire termination.