| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit D10-250-L |
| Maximum Operating Temperature: | 150 °C, 302 °F |
| Material: | Brass |
| Finish/Coating: | Tinned |
| Insulation Material: | Non-Insulated |
| Minimum Wire Size: | 12 AWG |
| Wire Size: | 12 AWG |
| Barrel Type: | Sleeved Barrel |
| Finish: | Tinned |
| Product Type: | Female Disconnect |
| Tab Size: | .25 in, 6.3 mm |
| SKU: | PAND10-250-L |
D10-250-L
| Heilind Number: | PAND10-250-L |
| Manufacturer: | Panduit |
| Manufacturer Number: | D10-250-L |
| Datasheet: | Drawing |
| ECAD Model: |
Description:
The vibration resistant female disconnect in metallic brass helps overcome the failures caused by high vibration. It has a tab size of 0.250 x 0.032" (6.3 x 0.8 mm) and supports a wire range of 12-10 AWG (4.0-6.0 mm²). It is 0.72" (18.3 mm) long and 0.3" (7.6 mm) wide. The disconnect is non-insulated, is tin-plated, has a standard barrel configuration and a sleeved barrel. It comes in bottles of 50.
More >>Specifications
Detailed Description
Enhance the durability of your electrical connections with our Vibration-Resistant Female Disconnect in metallic brass. Designed to withstand high vibration environments, this disconnect ensures reliable performance. With a tab size of 0.250 x 0.032" and support for 12-10 AWG wires, it's versatile for various applications. The non-insulated, tin-plated construction features a standard barrel configuration with a sleeved barrel for added protection. Each bottle includes 50 disconnects, ideal for professional use. Trust in this quality component for secure and long-lasting connections in your projects.

